E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Berker 926 Black Plug Socket, 5A, USB2/3-A

RS Stock No.: 433-171Brand: BerkerManufacturers Part No.: 926022505
View all in Plug Sockets

Technical Document

Specifications

Brand

Berker

Colour

Black

Socket Type

USB2/3-A

Mounting Style

Flush Mount

Current Rating

5A

Series

926

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Berker 926 Black Plug Socket, 5A, USB2/3-A

P.O.A.

Berker 926 Black Plug Socket, 5A, USB2/3-A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Berker

Colour

Black

Socket Type

USB2/3-A

Mounting Style

Flush Mount

Current Rating

5A

Series

926

Country of Origin

Germany