Bernstein AG Actuator for Use with ENK VTU, ENM2 VTW

RS Stock No.: 136-3158Brand: Bernstein AGManufacturers Part No.: 3911702228
brand-logo

Technical Document

Specifications

Accessory Type

Actuator

For Use With

ENK VTU, ENM2 VTW

Country of Origin

Germany

Product details

SLK Series Safety Limit Switches

Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°

Safety Limit Switch

€ 13.21

€ 13.21 Each (Exc. Vat)

€ 16.38

€ 16.38 Each (inc. VAT)

Bernstein AG Actuator for Use with ENK VTU, ENM2 VTW

€ 13.21

€ 13.21 Each (Exc. Vat)

€ 16.38

€ 16.38 Each (inc. VAT)

Bernstein AG Actuator for Use with ENK VTU, ENM2 VTW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Actuator

For Use With

ENK VTU, ENM2 VTW

Country of Origin

Germany

Product details

SLK Series Safety Limit Switches

Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°

Safety Limit Switch