Bernstein AG SCx Series Safety Controller, 26 Safety Inputs, 2 Safety Outputs, 24 V dc

RS Stock No.: 646-149Brand: Bernstein AGManufacturers Part No.: 6075731212

Technical Document

Specifications

Series

SCx

Number of I/O

28

Number of Safety Inputs

26

Number of Safety Outputs

2

Display Type

LCD

Supply Voltage

24 V dc

Country of Origin

United States

€ 2,347.00

€ 2,347.00 Each (Exc. Vat)

€ 2,910.28

€ 2,910.28 Each (inc. VAT)

Bernstein AG SCx Series Safety Controller, 26 Safety Inputs, 2 Safety Outputs, 24 V dc

€ 2,347.00

€ 2,347.00 Each (Exc. Vat)

€ 2,910.28

€ 2,910.28 Each (inc. VAT)

Bernstein AG SCx Series Safety Controller, 26 Safety Inputs, 2 Safety Outputs, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

SCx

Number of I/O

28

Number of Safety Inputs

26

Number of Safety Outputs

2

Display Type

LCD

Supply Voltage

24 V dc

Country of Origin

United States