Technical Document
Specifications
Brand
BernsteinMaterial
Stainless Steel
Orientation
Straight
Overall Length
120 mm
Point Type
Pointed
Anti-Magnetic
Yes
Anti-Acid
Yes
Solder Adhesion Resistant
Yes
Country of Origin
Italy
Product details
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
€ 19.55
€ 19.55 Each (Exc. Vat)
€ 24.24
€ 24.24 Each (inc. VAT)
1
€ 19.55
€ 19.55 Each (Exc. Vat)
€ 24.24
€ 24.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BernsteinMaterial
Stainless Steel
Orientation
Straight
Overall Length
120 mm
Point Type
Pointed
Anti-Magnetic
Yes
Anti-Acid
Yes
Solder Adhesion Resistant
Yes
Country of Origin
Italy
Product details
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job