Technical Document
Specifications
Product details
Bench vice, Spannfix-Vario
Combinable clamping tool
Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers
9-261, order no. 473-0783 - SPANNFIX foot
For firm screwing, 150 x 105 mm
With ball joint and und threaded spigot, M12
Weight: 800 g
9-251 - SPANNFIX foot
For screwing to workbenches, top thickness up to 80 mm
With ball joint and threaded spigot, M12
Weight 950 g
9-253 - PCB holder -
With shock-resistant support and sprung clamp
Clamping width adjustable between 25 mm and 270 mm
Support strip length 70 mm
Weight 280 g
9-254 - Universal clamping plate -
With three slots, for variable mounting of standard screws
Weight 120 g
9-252 - Screw head -
Jaw width 50 mm, clamping pressure 1.5 kN
Clamping width 70 mm, clamping depth 38 mm
Weight 560 g
9-255 - Angle adapter -
As an additional device, enables a larger turning circle on each individual part while working
Weight 95 g
Various parts can be supplied individually, see price list
€ 227.04
€ 227.04 Each (Exc. Vat)
€ 281.53
€ 281.53 Each (inc. VAT)
1
€ 227.04
€ 227.04 Each (Exc. Vat)
€ 281.53
€ 281.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Bench vice, Spannfix-Vario
Combinable clamping tool
Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers
9-261, order no. 473-0783 - SPANNFIX foot
For firm screwing, 150 x 105 mm
With ball joint and und threaded spigot, M12
Weight: 800 g
9-251 - SPANNFIX foot
For screwing to workbenches, top thickness up to 80 mm
With ball joint and threaded spigot, M12
Weight 950 g
9-253 - PCB holder -
With shock-resistant support and sprung clamp
Clamping width adjustable between 25 mm and 270 mm
Support strip length 70 mm
Weight 280 g
9-254 - Universal clamping plate -
With three slots, for variable mounting of standard screws
Weight 120 g
9-252 - Screw head -
Jaw width 50 mm, clamping pressure 1.5 kN
Clamping width 70 mm, clamping depth 38 mm
Weight 560 g
9-255 - Angle adapter -
As an additional device, enables a larger turning circle on each individual part while working
Weight 95 g
Various parts can be supplied individually, see price list