Bessey 150mm x 100mm G Clamp

RS Stock No.: 125-3775Brand: BesseyManufacturers Part No.: CDF406CIMPA: 613722
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Bessey

Type

G Clamp

Jaw Opening

150mm

Jaw Depth

100mm

Product details

Bessey C Clamp

Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.

Features and Benefits

Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter

You may be interested in
RS PRO 150mm x 95mm G Clamp
€ 87.84Each (Exc. Vat)

€ 54.71

€ 54.71 Each (Exc. Vat)

€ 67.84

€ 67.84 Each (inc. VAT)

Bessey 150mm x 100mm G Clamp

€ 54.71

€ 54.71 Each (Exc. Vat)

€ 67.84

€ 67.84 Each (inc. VAT)

Bessey 150mm x 100mm G Clamp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 150mm x 95mm G Clamp
€ 87.84Each (Exc. Vat)

Technical Document

Specifications

Brand

Bessey

Type

G Clamp

Jaw Opening

150mm

Jaw Depth

100mm

Product details

Bessey C Clamp

Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.

Features and Benefits

Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter

You may be interested in
RS PRO 150mm x 95mm G Clamp
€ 87.84Each (Exc. Vat)