Bessey 140 mm Straight Tin Snip

RS Stock No.: 125-3791Brand: BesseyManufacturers Part No.: D47-2
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

Bessey

Type of Cut

Straight

Overall Length

140 mm

Product details

Bessey Multi-purpose Cutters

Bessey Multi-purpose cutters with ergonomically designed plastic handles for increased comfort. These versatile snips are equally at home in the toolbox or garden shed. The stainless steel blades are suitable for cutting thin metal sheets and various soft materials. Ideal for cutting flowers and light pruning. The handles are plastic with a soft cushion insert for comfort and to prevent slipping.

Features and Benefits

ERGO-handle for increased comfort, reduces hand fatigue
Cutter head made of stainless steel
Ergonomically designed plastic handles
Spring opens cutters automatically
Reliable locking catch, easily operated with the thumb

€ 30.51

€ 30.51 Each (Exc. Vat)

€ 37.83

€ 37.83 Each (inc. VAT)

Bessey 140 mm Straight Tin Snip

€ 30.51

€ 30.51 Each (Exc. Vat)

€ 37.83

€ 37.83 Each (inc. VAT)

Bessey 140 mm Straight Tin Snip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bessey

Type of Cut

Straight

Overall Length

140 mm

Product details

Bessey Multi-purpose Cutters

Bessey Multi-purpose cutters with ergonomically designed plastic handles for increased comfort. These versatile snips are equally at home in the toolbox or garden shed. The stainless steel blades are suitable for cutting thin metal sheets and various soft materials. Ideal for cutting flowers and light pruning. The handles are plastic with a soft cushion insert for comfort and to prevent slipping.

Features and Benefits

ERGO-handle for increased comfort, reduces hand fatigue
Cutter head made of stainless steel
Ergonomically designed plastic handles
Spring opens cutters automatically
Reliable locking catch, easily operated with the thumb