Bessey 500mm x 120mm Lever Clamp

RS Stock No.: 125-3815Brand: BesseyManufacturers Part No.: GH50
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Bessey

Type

Lever Clamp

Jaw Opening

500mm

Jaw Depth

120mm

Operating Tension

8.5kN

Weight

2.6kg

Country of Origin

Germany

Product details

Bessey Lever Clamp GH Series

Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.

Secure Ratchet Mechanism

The ratchet mechanism ensures rapid, controlled, vibration-free clamping.

Sturdy

The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.

Forged Sliding Arm

The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.

Ergonomic Clamping and Release Lever

The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.

Features and Benefits

Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps

You may be interested in
RS PRO 500mm x 120mm Lever Clamp
€ 189.48Each (Exc. Vat)
Stock information temporarily unavailable.

€ 187.76

€ 187.76 Each (Exc. Vat)

€ 232.82

€ 232.82 Each (inc. VAT)

Bessey 500mm x 120mm Lever Clamp

€ 187.76

€ 187.76 Each (Exc. Vat)

€ 232.82

€ 232.82 Each (inc. VAT)

Bessey 500mm x 120mm Lever Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 500mm x 120mm Lever Clamp
€ 189.48Each (Exc. Vat)

Technical Document

Specifications

Brand

Bessey

Type

Lever Clamp

Jaw Opening

500mm

Jaw Depth

120mm

Operating Tension

8.5kN

Weight

2.6kg

Country of Origin

Germany

Product details

Bessey Lever Clamp GH Series

Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.

Secure Ratchet Mechanism

The ratchet mechanism ensures rapid, controlled, vibration-free clamping.

Sturdy

The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.

Forged Sliding Arm

The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.

Ergonomic Clamping and Release Lever

The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.

Features and Benefits

Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps

You may be interested in
RS PRO 500mm x 120mm Lever Clamp
€ 189.48Each (Exc. Vat)