Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D80mm, L1m, PVC

RS Stock No.: 878-1117Brand: BetaductManufacturers Part No.: 10440034-4x1m
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

40 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

Country of Origin

Italy

Product details

Betaduct™ PVC Metric Narrow Open Slot Trunking

Betaduct PVC metric narrow open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Its restricted slot design enables the wire to be retained in the slot.

Available in 9 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 10 mm
Slot width: 4 mm
Webs: 6 mm
Service temperature rating: +15°C to +60°C

Supplied with

Lid.

Standards

RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE

Betaduct™ Metric Slotted Trunking

€ 72.24

€ 18.06 Each (In a Pack of 4) (Exc. Vat)

€ 89.58

€ 22.394 Each (In a Pack of 4) (inc. VAT)

Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D80mm, L1m, PVC

€ 72.24

€ 18.06 Each (In a Pack of 4) (Exc. Vat)

€ 89.58

€ 22.394 Each (In a Pack of 4) (inc. VAT)

Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D80mm, L1m, PVC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Width

40 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

Country of Origin

Italy

Product details

Betaduct™ PVC Metric Narrow Open Slot Trunking

Betaduct PVC metric narrow open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Its restricted slot design enables the wire to be retained in the slot.

Available in 9 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 10 mm
Slot width: 4 mm
Webs: 6 mm
Service temperature rating: +15°C to +60°C

Supplied with

Lid.

Standards

RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE

Betaduct™ Metric Slotted Trunking