Technical Document
Specifications
Brand
Big WipesWipe Type
Wet Wipes
Application
Industrial Cleaning
Package Type
Tub
Number of Wipes per Pack
100
Wiper Size
200 x 300mm
Colour
Blue
Trade Name
HEAVY DUTY PRO+
Repeat/Single Use
Single Use
Country of Origin
Israel
You may be interested in
Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes, Dispenser Box of 80, 200 x 300mmBrand: Big Wipes
P.O.A.Each (Exc. Vat)
€ 28.97
€ 28.97 Each (Exc. Vat)
€ 35.92
€ 35.92 Each (inc. VAT)
Big Wipes HEAVY DUTY PRO+ Wet Wipes, Tub of 100, 200 x 300mm
1
€ 28.97
€ 28.97 Each (Exc. Vat)
€ 35.92
€ 35.92 Each (inc. VAT)
Big Wipes HEAVY DUTY PRO+ Wet Wipes, Tub of 100, 200 x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes, Dispenser Box of 80, 200 x 300mmBrand: Big Wipes
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
Big WipesWipe Type
Wet Wipes
Application
Industrial Cleaning
Package Type
Tub
Number of Wipes per Pack
100
Wiper Size
200 x 300mm
Colour
Blue
Trade Name
HEAVY DUTY PRO+
Repeat/Single Use
Single Use
Country of Origin
Israel
You may be interested in
Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes, Dispenser Box of 80, 200 x 300mmBrand: Big Wipes
P.O.A.Each (Exc. Vat)