binder Circular Connector, 3 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series

RS Stock No.: 468-699Brand: binderManufacturers Part No.: 09-3105-81-03
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

707

Voltage Rating

60.0 V

Shell Size

3

Mating Type

Screw On

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Panel Plug, Dip Solder Contacts

Binder - M5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.25

€ 17.25 Each (Exc. Vat)

€ 21.39

€ 21.39 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series

€ 17.25

€ 17.25 Each (Exc. Vat)

€ 21.39

€ 21.39 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 17.25
50 - 99€ 16.44
100 - 249€ 15.58
250 - 499€ 14.67
500+€ 14.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

707

Voltage Rating

60.0 V

Shell Size

3

Mating Type

Screw On

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Panel Plug, Dip Solder Contacts

Binder - M5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more