binder Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series

RS Stock No.: 468-689Brand: binderManufacturers Part No.: 09-3111-00-04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

1.0A

Series

707

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

3

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Country of Origin

Germany

Product details

Panel Plug With Wires

Binder - M5

Stock information temporarily unavailable.

€ 22.42

€ 22.42 Each (Exc. Vat)

€ 27.80

€ 27.80 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series

€ 22.42

€ 22.42 Each (Exc. Vat)

€ 27.80

€ 27.80 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 22.42
50 - 99€ 18.22
100 - 249€ 16.81
250 - 499€ 15.84
500+€ 15.56

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

1.0A

Series

707

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

3

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Country of Origin

Germany

Product details

Panel Plug With Wires

Binder - M5