binder Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
€ 19.21
€ 19.21 Each (Exc. Vat)
€ 23.82
€ 23.82 Each (inc. VAT)
1
€ 19.21
€ 19.21 Each (Exc. Vat)
€ 23.82
€ 23.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.21 |
5 - 24 | € 18.59 |
25 - 49 | € 17.85 |
50+ | € 17.10 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder