E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5746Brand: binderManufacturers Part No.: 79 3406 52 03Distrelec Article No.: 14475315
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Distrelec Product Id

14475315

Country of Origin

Germany

Product details

M8 Single Ended Cordsets, 718 Series

M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.

With moulded cable
Screw version
M8
Non Shielded
IP67

You may be interested in
Stock information temporarily unavailable.

€ 16.55

€ 16.55 Each (Exc. Vat)

€ 20.52

€ 20.52 Each (inc. VAT)

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 16.55

€ 16.55 Each (Exc. Vat)

€ 20.52

€ 20.52 Each (inc. VAT)

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.55
5 - 24€ 16.00
25 - 49€ 15.35
50+€ 14.72
You may be interested in

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Distrelec Product Id

14475315

Country of Origin

Germany

Product details

M8 Single Ended Cordsets, 718 Series

M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.

With moulded cable
Screw version
M8
Non Shielded
IP67

You may be interested in