Technical Document
Specifications
Brand
BinderCross Sectional Area
0.14 mm²
Number of Cores
3
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
8mm female cable connector, series 718
A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.
Features & Benefits
• Non-terminated ends
• Each socket has 4 poles
• Moulded leads
• Convenient snap-in version
€ 25.19
€ 25.19 Each (Exc. Vat)
€ 31.24
€ 31.24 Each (inc. VAT)
1
€ 25.19
€ 25.19 Each (Exc. Vat)
€ 31.24
€ 31.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.19 |
5 - 24 | € 24.33 |
25 - 49 | € 23.39 |
50+ | € 22.50 |
Technical Document
Specifications
Brand
BinderCross Sectional Area
0.14 mm²
Number of Cores
3
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
8mm female cable connector, series 718
A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.
Features & Benefits
• Non-terminated ends
• Each socket has 4 poles
• Moulded leads
• Convenient snap-in version