binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

RS Stock No.: 190-2478Brand: binderManufacturers Part No.: 99 3379 00 03
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

12

Housing Material

Polymer

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 650.00

€ 13.00 Each (In a Box of 50) (Exc. Vat)

€ 806.00

€ 16.12 Each (In a Box of 50) (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

€ 650.00

€ 13.00 Each (In a Box of 50) (Exc. Vat)

€ 806.00

€ 16.12 Each (In a Box of 50) (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Box
50 - 50€ 13.00€ 650.00
100+€ 10.57€ 528.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

12

Housing Material

Polymer

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more