binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

RS Stock No.: 311-6057Brand: binderManufacturers Part No.: 99 3379 55 03
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Body Orientation

Straight

Series

E

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

€ 20.60

€ 20.60 Each (Exc. Vat)

€ 25.54

€ 25.54 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

€ 20.60

€ 20.60 Each (Exc. Vat)

€ 25.54

€ 25.54 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Body Orientation

Straight

Series

E

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series