binder Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP67, 693 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
693
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Screw On
Shell Size
29
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Brass
Country of Origin
Germany
Product details
RD24 Male Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Series
RD24 PG11 male cable connector with VDE, SEV and UL approval. This RD24 PG11 male cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.
Approvals
VDE, SEV, UL
€ 28.48
€ 28.48 Each (Exc. Vat)
€ 35.32
€ 35.32 Each (inc. VAT)
1
€ 28.48
€ 28.48 Each (Exc. Vat)
€ 35.32
€ 35.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 28.48 |
50 - 99 | € 27.09 |
100 - 249 | € 25.69 |
250 - 499 | € 24.20 |
500+ | € 22.63 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
693
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Screw On
Shell Size
29
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Brass
Country of Origin
Germany
Product details
RD24 Male Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Series
RD24 PG11 male cable connector with VDE, SEV and UL approval. This RD24 PG11 male cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.
Approvals
VDE, SEV, UL