binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series

RS Stock No.: 308-9141Brand: binderManufacturers Part No.: 99.5614.15.05Distrelec Article No.: 14475141
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 26.47

€ 26.47 Each (Exc. Vat)

€ 32.82

€ 32.82 Each (inc. VAT)

binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series

€ 26.47

€ 26.47 Each (Exc. Vat)

€ 32.82

€ 32.82 Each (inc. VAT)

binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 26.47
50 - 99€ 24.85
100 - 249€ 23.23
250 - 499€ 21.43
500+€ 19.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more