E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bivar 9908-4MM, 4mm High Nylon Round Spacer for #4 Screw

RS Stock No.: 918-7106Brand: BivarManufacturers Part No.: 9908-4MM
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

Bivar

Body Height

4mm

Material

Nylon

Body Diameter

4.7mm

Bore Diameter

3.2mm

For Screw Size

#4

Country of Origin

United States

Product details

Bivar 99xx Series Nylon Round Spacers

Bivar 99xx Series nylon round spacers for mounting PCS discrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit various applications.

Natural nylon material
White colour
RoHS compliant

Stock information temporarily unavailable.

€ 50.00

€ 0.05 Each (In a Bag of 1000) (Exc. Vat)

€ 62.00

€ 0.062 Each (In a Bag of 1000) (inc. VAT)

Bivar 9908-4MM, 4mm High Nylon Round Spacer for #4 Screw

€ 50.00

€ 0.05 Each (In a Bag of 1000) (Exc. Vat)

€ 62.00

€ 0.062 Each (In a Bag of 1000) (inc. VAT)

Bivar 9908-4MM, 4mm High Nylon Round Spacer for #4 Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Body Height

4mm

Material

Nylon

Body Diameter

4.7mm

Bore Diameter

3.2mm

For Screw Size

#4

Country of Origin

United States

Product details

Bivar 99xx Series Nylon Round Spacers

Bivar 99xx Series nylon round spacers for mounting PCS discrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit various applications.

Natural nylon material
White colour
RoHS compliant