PLP1-500 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens

RS Stock No.: 435-8195Brand: BivarManufacturers Part No.: PLP1-500
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

16.8mm

Orientation

Straight

Dimensions

3.8 (Dia.) x 16.8mm

Mounting Type

Panel Mount

Lens Shape

Dome

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Series

PLP1

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP1 Series LED Light Pipes

Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

€ 6.00

€ 0.60 Each (In a Pack of 10) (Exc. Vat)

€ 7.44

€ 0.744 Each (In a Pack of 10) (inc. VAT)

PLP1-500 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens

€ 6.00

€ 0.60 Each (In a Pack of 10) (Exc. Vat)

€ 7.44

€ 0.744 Each (In a Pack of 10) (inc. VAT)

PLP1-500 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 0.60€ 6.00
50 - 90€ 0.57€ 5.70
100 - 240€ 0.50€ 5.00
250 - 490€ 0.47€ 4.70
500+€ 0.44€ 4.40

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

16.8mm

Orientation

Straight

Dimensions

3.8 (Dia.) x 16.8mm

Mounting Type

Panel Mount

Lens Shape

Dome

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Series

PLP1

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP1 Series LED Light Pipes

Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.