Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RHD-0700-1500-F9PS67PR Bivar, Panel Mount Right Angle LED Light Pipe, Smoke Round Lens

RS Stock No.: 233-2505Brand: BivarManufacturers Part No.: RHD-0700-1500-F9PS67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Smoke

Country of Origin

China

Stock information temporarily unavailable.

€ 12.24

€ 12.24 Each (Exc. Vat)

€ 15.18

€ 15.18 Each (inc. VAT)

RHD-0700-1500-F9PS67PR Bivar, Panel Mount Right Angle LED Light Pipe, Smoke Round Lens
Select packaging type

€ 12.24

€ 12.24 Each (Exc. Vat)

€ 15.18

€ 15.18 Each (inc. VAT)

RHD-0700-1500-F9PS67PR Bivar, Panel Mount Right Angle LED Light Pipe, Smoke Round Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.24
10 - 24€ 11.22
25 - 49€ 9.68
50+€ 8.95

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Smoke

Country of Origin

China