E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RHD-0700-1500-F9PZG67PR Bivar, Panel Mount Right Angle LED Light Pipe, Green Round Lens

RS Stock No.: 233-2510Brand: BivarManufacturers Part No.: RHD-0700-1500-F9PZG67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Green

Country of Origin

China

Stock information temporarily unavailable.

€ 726.00

€ 7.26 Each (In a Bag of 100) (Exc. Vat)

€ 900.24

€ 9.002 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9PZG67PR Bivar, Panel Mount Right Angle LED Light Pipe, Green Round Lens

€ 726.00

€ 7.26 Each (In a Bag of 100) (Exc. Vat)

€ 900.24

€ 9.002 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9PZG67PR Bivar, Panel Mount Right Angle LED Light Pipe, Green Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 7.26€ 726.00
200 - 400€ 7.00€ 700.00
500+€ 6.47€ 647.00

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Green

Country of Origin

China