Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

UV5TZ-385-15 Bivar, UV5TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

RS Stock No.: 174-9760Brand: BivarManufacturers Part No.: UV5TZ-385-15
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

5 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

5mm

Height

8.7mm

Width

5 Dia.mm

Dimensions

5 Dia. x 8.7mm

Series

UV5TZ

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.60

€ 3.32 Each (In a Pack of 5) (Exc. Vat)

€ 20.58

€ 4.117 Each (In a Pack of 5) (inc. VAT)

UV5TZ-385-15 Bivar, UV5TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

€ 16.60

€ 3.32 Each (In a Pack of 5) (Exc. Vat)

€ 20.58

€ 4.117 Each (In a Pack of 5) (inc. VAT)

UV5TZ-385-15 Bivar, UV5TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.32€ 16.60
25 - 45€ 3.26€ 16.30
50 - 120€ 3.21€ 16.05
125 - 245€ 3.18€ 15.90
250+€ 3.13€ 15.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

5 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

5mm

Height

8.7mm

Width

5 Dia.mm

Dimensions

5 Dia. x 8.7mm

Series

UV5TZ

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more