Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BJB Fluorescent T8/T12 Lamp Holder - 26.422.1409.50

RS Stock No.: 777-7805Brand: BJBManufacturers Part No.: 26.422.1409.50
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G13

Lamp Size

T8/T12

Mount Type

Screw

Material

PBT

Number of Pins

2

Length

26.1 mm

Width

27.2 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

T8/T12 Back Screw Fixing

Locating Holes
T130
Tm 110°C
Wiring through the body
PC Housing
Lamp holder thickness 9.2 mm

You may be interested in
BJB Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50
€ 2.753Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

BJB Fluorescent T8/T12 Lamp Holder - 26.422.1409.50

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

BJB Fluorescent T8/T12 Lamp Holder - 26.422.1409.50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BJB Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50
€ 2.753Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

BJB

Supported Lamp Type

Fluorescent

Base

G13

Lamp Size

T8/T12

Mount Type

Screw

Material

PBT

Number of Pins

2

Length

26.1 mm

Width

27.2 mm

Wiring Type

Push-Wire

Country of Origin

Germany

Product details

T8/T12 Back Screw Fixing

Locating Holes
T130
Tm 110°C
Wiring through the body
PC Housing
Lamp holder thickness 9.2 mm

You may be interested in
BJB Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50
€ 2.753Each (In a Pack of 10) (Exc. Vat)