BK Precision BK890C Handheld Capacitance Meter 50mF

RS Stock No.: 175-2541Brand: BK PrecisionManufacturers Part No.: BK890C
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

50mF

Battery Life

70 h

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

41 x 90 x 190mm

Weight

350g

Height

190mm

Length

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Model Number p

BK890C

Country of Origin

China

Stock information temporarily unavailable.

€ 375.49

€ 375.49 Each (Exc. Vat)

€ 465.61

€ 465.61 Each (inc. VAT)

BK Precision BK890C Handheld Capacitance Meter 50mF

Calibration type

€ 375.49

€ 375.49 Each (Exc. Vat)

€ 465.61

€ 465.61 Each (inc. VAT)

BK Precision BK890C Handheld Capacitance Meter 50mF
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Capacitance Measurement

50mF

Battery Life

70 h

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

41 x 90 x 190mm

Weight

350g

Height

190mm

Length

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Model Number p

BK890C

Country of Origin

China