BK Precision Temperature Probe

RS Stock No.: 209-9662Brand: BK PrecisionManufacturers Part No.: TPTC2
brand-logo
View all in LCR Meter Accessories

Technical Document

Specifications

Probe Type

Immersion

Probe Tip Type

Narrow

Probe Length

127mm

Probe Diameter

4mm

Maximum Temperature Measurement

99.9 °C

Country of Origin

China

Stock information temporarily unavailable.

€ 144.48

€ 144.48 Each (Exc. Vat)

€ 179.16

€ 179.16 Each (inc. VAT)

BK Precision Temperature Probe

€ 144.48

€ 144.48 Each (Exc. Vat)

€ 179.16

€ 179.16 Each (inc. VAT)

BK Precision Temperature Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Immersion

Probe Tip Type

Narrow

Probe Length

127mm

Probe Diameter

4mm

Maximum Temperature Measurement

99.9 °C

Country of Origin

China