Technical Document
Specifications
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
115 V ac, 220 V ac, 230 V ac, 240 V ac
Construction
Enclosed
Mounting Type
Panel Mount
Termination Type
Screw
Length
223mm
Width
97mm
Dimensions
223 x 97 x 117mm
Depth
117mm
Minimum Operating Frequency
50Hz
Minimum Temperature
-20°C
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Secondary Current Rating
1.6 A, 3.2 A
Country of Origin
Germany
Product details
Encapsulated Step-Up/Step-Down AIM series
From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.
Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570
Warning
These units do NOT provide isolation from the mains.
€ 173.66
€ 173.66 Each (Exc. Vat)
€ 215.34
€ 215.34 Each (inc. VAT)
1
€ 173.66
€ 173.66 Each (Exc. Vat)
€ 215.34
€ 215.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 173.66 |
25+ | € 171.76 |
Technical Document
Specifications
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
115 V ac, 220 V ac, 230 V ac, 240 V ac
Construction
Enclosed
Mounting Type
Panel Mount
Termination Type
Screw
Length
223mm
Width
97mm
Dimensions
223 x 97 x 117mm
Depth
117mm
Minimum Operating Frequency
50Hz
Minimum Temperature
-20°C
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Secondary Current Rating
1.6 A, 3.2 A
Country of Origin
Germany
Product details
Encapsulated Step-Up/Step-Down AIM series
From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.
Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570
Warning
These units do NOT provide isolation from the mains.