Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Block 3.5 kVA, 10 kVA Open Frame Autotransformer, 460 V ac, 3 x 440 V ac Primary, 400V ac Secondary, 3 UI 75/41,5 Core

RS Stock No.: 738-7837Brand: BlockManufacturers Part No.: AT3 3,5-44/46-4
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

460 V ac, 3 x 440 V ac

Secondary Voltage Rating

400V ac

Power Rating

3.5 kVA, 10 kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 75/41,5

Termination Type

Screw

Length

155mm

Width

110mm

Dimensions

155 x 110 x 155mm

Depth

155mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Stock information temporarily unavailable.

€ 282.54

€ 282.54 Each (Exc. Vat)

€ 350.35

€ 350.35 Each (inc. VAT)

Block 3.5 kVA, 10 kVA Open Frame Autotransformer, 460 V ac, 3 x 440 V ac Primary, 400V ac Secondary, 3 UI 75/41,5 Core

€ 282.54

€ 282.54 Each (Exc. Vat)

€ 350.35

€ 350.35 Each (inc. VAT)

Block 3.5 kVA, 10 kVA Open Frame Autotransformer, 460 V ac, 3 x 440 V ac Primary, 400V ac Secondary, 3 UI 75/41,5 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

460 V ac, 3 x 440 V ac

Secondary Voltage Rating

400V ac

Power Rating

3.5 kVA, 10 kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 75/41,5

Termination Type

Screw

Length

155mm

Width

110mm

Dimensions

155 x 110 x 155mm

Depth

155mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2