Block, HFE 156-230/X 1A 250 V ac 60Hz, DIN Rail RFI Filter, Screw, Single Phase

RS Stock No.: 336-7946Brand: Block
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Block

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

HFE 156-230/X

Operating Frequency

60Hz

Length

40mm

Depth

107mm

Height

85mm

Dimensions

40 x 107 x 85mm

Leakage Current

8 mA

Maximum Operating Temperature

+45°C

Standards Met

EN 60939-2

Power Loss

0.9W

Country of Origin

Germany

Product details

HFE 156-230/X Series

High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm

Stock information temporarily unavailable.

€ 72.36

€ 72.36 Each (Exc. Vat)

€ 89.73

€ 89.73 Each (inc. VAT)

Block, HFE 156-230/X 1A 250 V ac 60Hz, DIN Rail RFI Filter, Screw, Single Phase

€ 72.36

€ 72.36 Each (Exc. Vat)

€ 89.73

€ 89.73 Each (inc. VAT)

Block, HFE 156-230/X 1A 250 V ac 60Hz, DIN Rail RFI Filter, Screw, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 72.36
10 - 24€ 62.44
25 - 49€ 56.98
50 - 99€ 52.08
100+€ 47.56

Technical Document

Specifications

Brand

Block

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

HFE 156-230/X

Operating Frequency

60Hz

Length

40mm

Depth

107mm

Height

85mm

Dimensions

40 x 107 x 85mm

Leakage Current

8 mA

Maximum Operating Temperature

+45°C

Standards Met

EN 60939-2

Power Loss

0.9W

Country of Origin

Germany

Product details

HFE 156-230/X Series

High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm