Block 60W Light Transformer, 230V ac, 11.5V ac

RS Stock No.: 257-4626Brand: BlockManufacturers Part No.: HIT 60
brand-logo
View all in Lighting Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.5V ac

Power Rating

60W

Dimensions

166 x 76 x 77 mm

Length

166 mm

Width

76 mm

Depth

77 mm

Maximum Temperature

+40°C

Weight

1.4 kg

Dimming Method

Inductive

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Block 60W Light Transformer, 230V ac, 11.5V ac

P.O.A.

Block 60W Light Transformer, 230V ac, 11.5V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.5V ac

Power Rating

60W

Dimensions

166 x 76 x 77 mm

Length

166 mm

Width

76 mm

Depth

77 mm

Maximum Temperature

+40°C

Weight

1.4 kg

Dimming Method

Inductive

Country of Origin

Germany

You may be interested in