E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Block Redundancy module, PEL 230 Series

RS Stock No.: 792-3183Brand: BlockManufacturers Part No.: PELR 24/24-5
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Block

Series

PEL 230

Input Voltage

10 → 30V dc

Output Voltage

24V dc

Output Current

5A

Mounting Style

DIN Rail Mount

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Country of Origin

Germany

Product details

PEL 230 Series Single Phase Power Supplies

PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)

Stock information temporarily unavailable.

€ 135.11

€ 135.11 Each (Exc. Vat)

€ 167.54

€ 167.54 Each (inc. VAT)

Block Redundancy module, PEL 230 Series

€ 135.11

€ 135.11 Each (Exc. Vat)

€ 167.54

€ 167.54 Each (inc. VAT)

Block Redundancy module, PEL 230 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 135.11
10 - 14€ 130.33
15+€ 127.85

Technical Document

Specifications

Brand

Block

Series

PEL 230

Input Voltage

10 → 30V dc

Output Voltage

24V dc

Output Current

5A

Mounting Style

DIN Rail Mount

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Country of Origin

Germany

Product details

PEL 230 Series Single Phase Power Supplies

PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)