Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Block 300VA Autotransformer, 230V ac Primary, 115 V ac Secondary

RS Stock No.: 310-1162Brand: BlockManufacturers Part No.: SAT300
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115 V ac

Power Rating

300VA

Length

223mm

Width

97mm

Dimensions

223 x 97 x 117mm

Depth

117mm

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Portable Step-Down Auto Transformers SAT series

Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.

230Vac input, 115Vac output 50/60Hz
Encapsulated in plastic housing
Mounting holes for permanent installation if required
Output fuse protected
Input connection: 2m 3-core cable, 13A (BS1363) plug
Output connection: 1m 3-core cable, 3-pin US style 15A/125V socket
Manufactured and tested in accordance with VDE 0550

Warning

These units do NOT provide isolation from the mains.

Stock information temporarily unavailable.

P.O.A.

Block 300VA Autotransformer, 230V ac Primary, 115 V ac Secondary

P.O.A.

Block 300VA Autotransformer, 230V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115 V ac

Power Rating

300VA

Length

223mm

Width

97mm

Dimensions

223 x 97 x 117mm

Depth

117mm

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Portable Step-Down Auto Transformers SAT series

Portable encapsulated autowound transformers providing a 115Vac supply via a standard 3-pin US style socket.

230Vac input, 115Vac output 50/60Hz
Encapsulated in plastic housing
Mounting holes for permanent installation if required
Output fuse protected
Input connection: 2m 3-core cable, 13A (BS1363) plug
Output connection: 1m 3-core cable, 3-pin US style 15A/125V socket
Manufactured and tested in accordance with VDE 0550

Warning

These units do NOT provide isolation from the mains.