E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

RS Stock No.: 278-7030Brand: BlockManufacturers Part No.: SIM 100
brand-logo

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Panel

Length

166mm

Width

166mm

Depth

77mm

Dimensions

166 x 76 x 77mm

Weight

2kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

You may be interested in
Stock information temporarily unavailable.

€ 138.27

€ 138.27 Each (Exc. Vat)

€ 171.45

€ 171.45 Each (inc. VAT)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

€ 138.27

€ 138.27 Each (Exc. Vat)

€ 171.45

€ 171.45 Each (inc. VAT)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 138.27
25+€ 136.60
You may be interested in

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Panel

Length

166mm

Width

166mm

Depth

77mm

Dimensions

166 x 76 x 77mm

Weight

2kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

You may be interested in