Block 500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

RS Stock No.: 361-8115Brand: BlockManufacturers Part No.: STEU500/23 
brand-logo

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

120mm

Width

120mm

Depth

124mm

Dimensions

120 x 121 x 124mm

Weight

7.7kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Safety Isolating Transformer

Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B

Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation

Approvals

UL Recognised Component for Canada & US

Standards

EN 61558, VDE0570

Stock information temporarily unavailable.

€ 300.55

€ 300.55 Each (Exc. Vat)

€ 372.68

€ 372.68 Each (inc. VAT)

Block 500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

€ 300.55

€ 300.55 Each (Exc. Vat)

€ 372.68

€ 372.68 Each (inc. VAT)

Block 500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 300.55
25+€ 284.13

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

120mm

Width

120mm

Depth

124mm

Dimensions

120 x 121 x 124mm

Weight

7.7kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Safety Isolating Transformer

Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B

Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation

Approvals

UL Recognised Component for Canada & US

Standards

EN 61558, VDE0570