E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Block 63VA DIN Rail Transformer, 218V ac, 230V ac, 242V ac Primary, 24V ac Secondary

RS Stock No.: 158-7362Brand: BlockManufacturers Part No.: STS63/23/24
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

218V ac, 230V ac, 242V ac

Secondary Voltage Rating

24V ac

Power Rating

63VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

78mm

Width

88mm

Depth

89mm

Dimensions

78 x 88 x 89mm

Maximum Temperature

+40°C

Weight

1.3kg

Country of Origin

Germany

Product details

Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022

Stock information temporarily unavailable.

P.O.A.

Block 63VA DIN Rail Transformer, 218V ac, 230V ac, 242V ac Primary, 24V ac Secondary

P.O.A.

Block 63VA DIN Rail Transformer, 218V ac, 230V ac, 242V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

218V ac, 230V ac, 242V ac

Secondary Voltage Rating

24V ac

Power Rating

63VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

78mm

Width

88mm

Depth

89mm

Dimensions

78 x 88 x 89mm

Maximum Temperature

+40°C

Weight

1.3kg

Country of Origin

Germany

Product details

Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022