E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BLP Linear Solenoid, 12 V dc, 30 x 14 x 16 mm

RS Stock No.: 250-0776Brand: BLPManufacturers Part No.: 66-120-610-630
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Supply Voltage

12 V dc

Action

Pull

Maximum Stroke

7mm

Dimensions

30 x 14 x 16 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V dc, 30 x 14 x 16 mm

P.O.A.

BLP Linear Solenoid, 12 V dc, 30 x 14 x 16 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BLP

Supply Voltage

12 V dc

Action

Pull

Maximum Stroke

7mm

Dimensions

30 x 14 x 16 mm

Country of Origin

United Kingdom

You may be interested in