E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Indicator Lampholder, , 12.9mm Panel Mount

RS Stock No.: 564-914Brand: BLPManufacturers Part No.: L1896A/AMBER
View all in Indicator Lampholders

Technical Document

Specifications

Brand

BLP

Lampholder Type

Panel Mount

Lamp Base

E58, Midget Flange

Panel Hole Diameter

12.9mm

Panel Thickness

3.6mm

Mounting Type

Panel Mount

Power Rating

< 1W

Voltage Rating

50V ac

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Indicator Lampholder, , 12.9mm Panel Mount

P.O.A.

Indicator Lampholder, , 12.9mm Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BLP

Lampholder Type

Panel Mount

Lamp Base

E58, Midget Flange

Panel Hole Diameter

12.9mm

Panel Thickness

3.6mm

Mounting Type

Panel Mount

Power Rating

< 1W

Voltage Rating

50V ac

You may be interested in