Blu Mol Tungsten Carbide 38mm Core Drill Bit

RS Stock No.: 209-7129Brand: Blu Mol
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Blu Mol

Diameter

38mm

Drill Bit Type

Core Drill Bit

Arbor Included

Yes

Material

Tungsten Carbide

Cut Depth

4.5mm

Number of Pieces

1

Shank Diameter

10 mm

Product details

Arborless Tungsten Carbide Hole Saw

Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, ’Formica’ and other laminates

You may be interested in
38MM C/T HOLE SAW
P.O.A.Each (Exc. Vat)

€ 165.13

€ 165.13 Each (Exc. Vat)

€ 204.76

€ 204.76 Each (inc. VAT)

Blu Mol Tungsten Carbide 38mm Core Drill Bit

€ 165.13

€ 165.13 Each (Exc. Vat)

€ 204.76

€ 204.76 Each (inc. VAT)

Blu Mol Tungsten Carbide 38mm Core Drill Bit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
38MM C/T HOLE SAW
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Blu Mol

Diameter

38mm

Drill Bit Type

Core Drill Bit

Arbor Included

Yes

Material

Tungsten Carbide

Cut Depth

4.5mm

Number of Pieces

1

Shank Diameter

10 mm

Product details

Arborless Tungsten Carbide Hole Saw

Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, ’Formica’ and other laminates

You may be interested in
38MM C/T HOLE SAW
P.O.A.Each (Exc. Vat)