Hazardous Product

Bluetti EB3A-UK-GY-BL-01 28V dc Portable Power Station

RS Stock No.: 267-2029Brand: BluettiManufacturers Part No.: EB3A-UK-GY-BL-01
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

Bluetti

Input Voltage

28V dc

Input Current

8.5A

Current Rating

5A

Output Power

600W

Output Voltage

230V

Dimensions

10.04 x 7.09 x 7.20in

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Mounting Type

Surface Mount

Country of Origin

China

€ 609.92

€ 609.92 Each (Exc. Vat)

€ 756.30

€ 756.30 Each (inc. VAT)

Bluetti EB3A-UK-GY-BL-01 28V dc Portable Power Station

€ 609.92

€ 609.92 Each (Exc. Vat)

€ 756.30

€ 756.30 Each (inc. VAT)

Bluetti EB3A-UK-GY-BL-01 28V dc Portable Power Station

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bluetti

Input Voltage

28V dc

Input Current

8.5A

Current Rating

5A

Output Power

600W

Output Voltage

230V

Dimensions

10.04 x 7.09 x 7.20in

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Mounting Type

Surface Mount

Country of Origin

China