Technical Document
Specifications
Brand
BM PolycoGlove Size
8, Medium
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Nitrile
Number of Gloves
2
Country of Origin
Malaysia
You may be interested in
Ansell HyFlex 11-800, HyFlex 11-800 White Nylon Mechanic Work Gloves, Size 8, Nitrile Foam CoatingBrand: Ansell
€ 6.611 Pair (Exc. Vat)
P.O.A.
BM Polyco White Nylon General Purpose Reusable Gloves, Size 8, Medium, Nitrile Coating
1
P.O.A.
BM Polyco White Nylon General Purpose Reusable Gloves, Size 8, Medium, Nitrile Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Ansell HyFlex 11-800, HyFlex 11-800 White Nylon Mechanic Work Gloves, Size 8, Nitrile Foam CoatingBrand: Ansell
€ 6.611 Pair (Exc. Vat)
Technical Document
Specifications
Brand
BM PolycoGlove Size
8, Medium
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Nitrile
Number of Gloves
2
Country of Origin
Malaysia
You may be interested in
Ansell HyFlex 11-800, HyFlex 11-800 White Nylon Mechanic Work Gloves, Size 8, Nitrile Foam CoatingBrand: Ansell
€ 6.611 Pair (Exc. Vat)