Polyco Healthline Blue Nitrile Disposable Gloves
Technical Document
Specifications
Brand
BM PolycoGlove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
You may be interested in
Polyco Healthline Finite PF Blue Powder-Free Nitrile Disposable Gloves, Size 8.5, Large, 100 per PackBrand: Polyco Healthline
€ 34.531 Box of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Polyco Healthline Blue Nitrile Disposable Gloves
1
P.O.A.
Polyco Healthline Blue Nitrile Disposable Gloves
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Polyco Healthline Finite PF Blue Powder-Free Nitrile Disposable Gloves, Size 8.5, Large, 100 per PackBrand: Polyco Healthline
€ 34.531 Box of 100 (Exc. Vat)
Technical Document
Specifications
Brand
BM PolycoGlove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
You may be interested in
Polyco Healthline Finite PF Blue Powder-Free Nitrile Disposable Gloves, Size 8.5, Large, 100 per PackBrand: Polyco Healthline
€ 34.531 Box of 100 (Exc. Vat)