Technical Document
Specifications
Brand
BM PolycoGlove Size
9.5, XL
Glove Material
Nitrile
Colour
Black
Glove Type
Chemical Resistant, Medical
European Safety Standard
EN455
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Accepted Quality Level AQL
1.5
Country of Origin
Malaysia
Product details
BM Polyco Black Powder-Free Disposable Nitrile Gloves
Powder-free black disposable nitrile gloves from BM Polyco offers strength, durability and barrier protection.
With powder-free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.
Designed for maximum sensitivity, dexterity and comfort, these powder-free gloves are made from high-quality nitrile synthetic rubber for softness and increased elasticity. The durable design of these gloves protects the hand from a wide array of chemical hazards, oils and solvents.
Features and Benefits
Quality medical grade natural latex glove
Reliable protection
Smooth finish with perfect fit
Beaded cuff for added strength and easier donning
Benefits from textured fingertips
Provides extra grip
Prevents liquid rollback
Added strength and protection at the cuff
Easy to put on
Reduced risk of harmful exposures
Various sizes available
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
What can I use these gloves for?
These gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation.
Why choose Nitrile Gloves?
Nitrile synthetic rubber offers higher puncture and abrasion resistance than natural rubber or vinyl and is softer and more comfortable to wear with increased flexibility. Synthetic rubber is suitable for sensitive skin as it contains no latex proteins which can cause adverse reactions. Nitrile is also resistant to chemicals and other harmful substances.
Standards and Approvals
Conforms to EN374-3, EN374-2
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM or CE standards
Food approved to 90/128 IEEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BM PolycoGlove Size
9.5, XL
Glove Material
Nitrile
Colour
Black
Glove Type
Chemical Resistant, Medical
European Safety Standard
EN455
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Accepted Quality Level AQL
1.5
Country of Origin
Malaysia
Product details
BM Polyco Black Powder-Free Disposable Nitrile Gloves
Powder-free black disposable nitrile gloves from BM Polyco offers strength, durability and barrier protection.
With powder-free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.
Designed for maximum sensitivity, dexterity and comfort, these powder-free gloves are made from high-quality nitrile synthetic rubber for softness and increased elasticity. The durable design of these gloves protects the hand from a wide array of chemical hazards, oils and solvents.
Features and Benefits
Quality medical grade natural latex glove
Reliable protection
Smooth finish with perfect fit
Beaded cuff for added strength and easier donning
Benefits from textured fingertips
Provides extra grip
Prevents liquid rollback
Added strength and protection at the cuff
Easy to put on
Reduced risk of harmful exposures
Various sizes available
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
What can I use these gloves for?
These gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation.
Why choose Nitrile Gloves?
Nitrile synthetic rubber offers higher puncture and abrasion resistance than natural rubber or vinyl and is softer and more comfortable to wear with increased flexibility. Synthetic rubber is suitable for sensitive skin as it contains no latex proteins which can cause adverse reactions. Nitrile is also resistant to chemicals and other harmful substances.
Standards and Approvals
Conforms to EN374-3, EN374-2
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM or CE standards
Food approved to 90/128 IEEC