Bolle Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 725-8091Brand: Bolle SafetyManufacturers Part No.: COBFSPSI
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

NYLON/PC/TPR

Lens Material

PC

UV Protection

Yes

EN166 Eye Protection

F, 2, K N

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Cobra COB Range safety goggles

Anti scratch, anti fog eye protection
Ultra lightweight non slip and pivoting temples
Non-slip nose bridge
Adjustable strap
Interchangeable comfort foam
Upper protection
Panoramic viewing field
Water repellent lens

Supplied with

A Microfibre pouch

Standards

EN166 3 BT

You may be interested in

€ 24.85

€ 24.85 Each (Exc. Vat)

€ 30.81

€ 30.81 Each (inc. VAT)

Bolle Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 24.85

€ 24.85 Each (Exc. Vat)

€ 30.81

€ 30.81 Each (inc. VAT)

Bolle Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

NYLON/PC/TPR

Lens Material

PC

UV Protection

Yes

EN166 Eye Protection

F, 2, K N

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Cobra COB Range safety goggles

Anti scratch, anti fog eye protection
Ultra lightweight non slip and pivoting temples
Non-slip nose bridge
Adjustable strap
Interchangeable comfort foam
Upper protection
Panoramic viewing field
Water repellent lens

Supplied with

A Microfibre pouch

Standards

EN166 3 BT

You may be interested in