Technical Document
Specifications
Brand
Bolle SafetyAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Frame Material
PC/TPR
Lens Material
Polycarbonate
UV Protection
Yes
Series
SPECTRUM
Country of Origin
China
Stock information temporarily unavailable.
€ 187.03
€ 187.03 1 Box of 1 (Exc. Vat)
€ 231.92
€ 231.92 1 Box of 1 (inc. VAT)
Bolle Safety SPECTRUM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
€ 187.03
€ 187.03 1 Box of 1 (Exc. Vat)
€ 231.92
€ 231.92 1 Box of 1 (inc. VAT)
Bolle Safety SPECTRUM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Frame Material
PC/TPR
Lens Material
Polycarbonate
UV Protection
Yes
Series
SPECTRUM
Country of Origin
China