Bolle Safety UNIVERSAL, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 287-6903Brand: Bolle SafetyManufacturers Part No.: UNIVGN10W
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Lens Material

Polycarbonate

UV Protection

Yes

Series

Universal

EN166 Eye Protection

3, 4, 9, B, K, N, T

EN166 Lens Marking

2C-1.2 Crown 1 9 BT KN CE

EN166 Frame Marking

Crown EN166 3 4 9 BT CE

Vented

Yes

Country of Origin

Taiwan, Province Of China

€ 35.13

€ 35.13 Each (Exc. Vat)

€ 43.56

€ 43.56 Each (inc. VAT)

Bolle Safety UNIVERSAL, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 35.13

€ 35.13 Each (Exc. Vat)

€ 43.56

€ 43.56 Each (inc. VAT)

Bolle Safety UNIVERSAL, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Lens Material

Polycarbonate

UV Protection

Yes

Series

Universal

EN166 Eye Protection

3, 4, 9, B, K, N, T

EN166 Lens Marking

2C-1.2 Crown 1 9 BT KN CE

EN166 Frame Marking

Crown EN166 3 4 9 BT CE

Vented

Yes

Country of Origin

Taiwan, Province Of China