Böllhoff 64 piece M6 x 1 Thread Repair Kit

RS Stock No.: 470-989Brand: BöllhoffManufacturers Part No.: 41851060000
brand-logo
View all in Thread Repair Kits

Technical Document

Specifications

Thread Size Range

M6 x 1

Number of Pieces

64

Set Contents

Inserts: M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool

Country of Origin

Germany

Product details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

You may be interested in
Recoil 18 piece M6 x 1 Thread Repair Kit
€ 79.301 Kit (Exc. Vat)

€ 140.02

€ 140.02 1 Kit (Exc. Vat)

€ 173.62

€ 173.62 1 Kit (inc. VAT)

Böllhoff 64 piece M6 x 1 Thread Repair Kit

€ 140.02

€ 140.02 1 Kit (Exc. Vat)

€ 173.62

€ 173.62 1 Kit (inc. VAT)

Böllhoff 64 piece M6 x 1 Thread Repair Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Recoil 18 piece M6 x 1 Thread Repair Kit
€ 79.301 Kit (Exc. Vat)

Technical Document

Specifications

Thread Size Range

M6 x 1

Number of Pieces

64

Set Contents

Inserts: M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool

Country of Origin

Germany

Product details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

You may be interested in
Recoil 18 piece M6 x 1 Thread Repair Kit
€ 79.301 Kit (Exc. Vat)