E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bopla Bocube Series Light Grey Aluminium Enclosure, IP66, IP68, IP69, Grey Lid, 299 x 173 x 90mm

RS Stock No.: 907-5233Brand: BoplaManufacturers Part No.: 00126335
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

299 mm

External Height

90 mm

External Width

173 mm

External Dimensions

299 x 173 x 90mm

IP Rating

IP66, IP68, IP69

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

Bocube

Number of Knockouts

0

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Bopla Bocube Series Light Grey Aluminium Enclosure, IP66, IP68, IP69, Grey Lid, 299 x 173 x 90mm

P.O.A.

Bopla Bocube Series Light Grey Aluminium Enclosure, IP66, IP68, IP69, Grey Lid, 299 x 173 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

299 mm

External Height

90 mm

External Width

173 mm

External Dimensions

299 x 173 x 90mm

IP Rating

IP66, IP68, IP69

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

Bocube

Number of Knockouts

0

Country of Origin

Hungary