Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
105.1 mm
External Height
4.5 mm
External Dimensions
105.1 x 4.5mm
Colour
Black
Series
BoVersa
Country of Origin
Romania
Stock information temporarily unavailable.
€ 8.51
€ 8.51 1 Pack of 1 (Exc. Vat)
€ 10.55
€ 10.55 1 Pack of 1 (inc. VAT)
Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 105.1 x 4.5mm
1
€ 8.51
€ 8.51 1 Pack of 1 (Exc. Vat)
€ 10.55
€ 10.55 1 Pack of 1 (inc. VAT)
Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 105.1 x 4.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
105.1 mm
External Height
4.5 mm
External Dimensions
105.1 x 4.5mm
Colour
Black
Series
BoVersa
Country of Origin
Romania