Technical Document
Specifications
Brand
BoplaRack Units
6U
External Depth
198.9mm
External Height
62.2 mm
External Width
290.9 mm
External Dimensions
62.2 x 290.9 x 198.9mm
Colour
Grey
External Case Material
ABS
Front Panel Material
ABS, Aluminium
Weight
663.2g
P.O.A.
Bopla, 6U, Rack Case, , 62.2 x 290.9 x 198.9mm
1
P.O.A.
Bopla, 6U, Rack Case, , 62.2 x 290.9 x 198.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoplaRack Units
6U
External Depth
198.9mm
External Height
62.2 mm
External Width
290.9 mm
External Dimensions
62.2 x 290.9 x 198.9mm
Colour
Grey
External Case Material
ABS
Front Panel Material
ABS, Aluminium
Weight
663.2g